Filter Your Search
1 - 2 of 2 results
|
IMC0603ER10NG01
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 2 % | YES | 250 MHz | 700 mA | 4.8 GHz | 30 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.05 mm | 1.6 mm | 1.05 mm | VISHAY DALE | 0603 | unknown | EAR99 | 8504.50.80.00 | ||
|
IMC0603ER10NG01
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 2 % | YES | 250 MHz | 700 mA | 4.8 GHz | 30 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.05 mm | 1.6 mm | 1.05 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0603, GREEN | compliant |