Filter Your Search
1 - 1 of 1 results
|
IDT29FCT520AP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 21.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 31.75 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |