Filter Your Search
1 - 8 of 8 results
|
ICL7663SCPAZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | CMOS | R-PDIP-T8 | e3 | 150 °C | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | NO | MATTE TIN | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | E8.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Renesas Electronics | |||||||||||||||||
|
ICL7663SCPAZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 700 mV | 20 mA | 2 | NO | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDIP-T8 | e3 | Not Qualified | 150 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
ICL7663SCPA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 700 mV | 20 mA | 2 | NO | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDIP-T8 | e0 | Not Qualified | 150 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, DIP-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
ICL7663SCPA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | CMOS | R-PDIP-T8 | 150 °C | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | , | 8 | E8.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Renesas Electronics | ||||||||||||||||||
|
ICL7663SCPA
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ICL7663SCPA
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 2 | NO | FIXED/ADJUSTABLE | 0.3 | 16 V | 1.3 V | CMOS | 5 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ICL7663SCPA
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | 5 % | R-PDIP-T8 | e0 | Not Qualified | 150 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||
|
ICL7663SCPA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 16 V | 1.3 V | CMOS | R-PDIP-T8 | e0 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |