Parametric results for: ICK PGA 19 X 19 X 12 under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 20,021 results

|
-
-
-
-
-
-
Package Code: PGA
Select parts from the table below to compare.
Compare
Compare
BU-65178P0-893
Data Device Corporation
Check for Price Active 16 16 0.125 MBps 20 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG-3838 BIPH-LEVEL(MANCHESTER) NO 2 5.5 V 4.5 V COMMERCIAL S-CPGA-P81 70 °C 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01
BU-61688P3-142Z
Data Device Corporation
Check for Price No No Active 16 16 0.125 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL-STD-1553A; MIL-STD-1553B BIPH-LEVEL(MANCHESTER) NO 2 5.5 V 4.5 V MILITARY S-CPGA-P81 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01 PGA 81
BU-61688P0-181
Data Device Corporation
Check for Price Active 16 16 0.125 MBps 20 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; STANAG-3838 BIPH-LEVEL(MANCHESTER) NO 2 200 mA 5.5 V 4.5 V MILITARY S-CPGA-P81 125 °C -55 °C 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, PGA81,9X9 compliant 8542.31.00.01
BU-61588P3-371Q
Data Device Corporation
Check for Price Active 16 16 1 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 BIPH-LEVEL (MANCHESTER) NO 2 5.5 V 4.5 V COMMERCIAL S-CPGA-P81 70 °C 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01
BU-61688P0-872Z
Data Device Corporation
Check for Price Active 16 16 1 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 BIPH-LEVEL (MANCHESTER) NO 2 5.5 V 4.5 V COMMERCIAL S-CPGA-P81 70 °C 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01
BU-61689P3-313W
Data Device Corporation
Check for Price Active 16 16 1 MBps 20 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 BIPH-LEVEL (MANCHESTER) NO 2 5.5 V 4.5 V COMMERCIAL S-CPGA-P81 70 °C MIL-PRF-38534 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01
NHI-15202RT/883
Data Device Corporation
Check for Price Active 16 14 1 MBps 10 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760B; MCAIR; STANAG-3838 NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 BIPH-LEVEL (MANCHESTER) NO 2 675 mA 5.5 V 4.7 V MILITARY S-CPGA-P69 Not Qualified 125 °C -55 °C MIL-PRF-38534 69 CERAMIC, METAL-SEALED COFIRED PGA PGA69,11X11 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.81 mm 27.94 mm 27.94 mm DATA DEVICE CORP 1.100 X 1.100 INCH, CERAMIC, PGA-69 compliant 8542.31.00.01
BU-65178P0-821L
Data Device Corporation
Check for Price Active 16 16 1 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 BIPH-LEVEL (MANCHESTER) NO 2 5.5 V 4.5 V COMMERCIAL S-CPGA-P81 70 °C 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01
BU-65171P6-482
Data Device Corporation
Check for Price Active 16 16 0.125 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 BIPH-LEVEL(MANCHESTER) YES 2 5.5 V 4.5 V MILITARY R-CPGA-P70 125 °C -55 °C 70 CERAMIC, METAL-SEALED COFIRED PGA PGA70(UNSPEC) RECTANGULAR GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 25.4 mm 48.26 mm DATA DEVICE CORP PGA, PGA70(UNSPEC) compliant 8542.31.00.01 PGA 70
BU-61689P0-482S
Data Device Corporation
Check for Price Active 16 16 1 MBps 20 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553A; MIL STD 1553B; STANAG 3838 BIPH-LEVEL (MANCHESTER) NO 2 5.5 V 4.5 V MILITARY S-CPGA-P81 125 °C -55 °C 81 CERAMIC, METAL-SEALED COFIRED PGA PGA81,9X9 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.94 mm 25.4 mm 25.4 mm DATA DEVICE CORP PGA, compliant 8542.31.00.01