Filter Your Search
1 - 10 of 20,021 results
|
BU-65178P0-893
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||
|
BU-61688P3-142Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | PGA | 81 | ||||
|
BU-61688P0-181
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, PGA81,9X9 | compliant | 8542.31.00.01 | |||||||||||
|
BU-61588P3-371Q
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||
|
BU-61688P0-872Z
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||
|
BU-61689P3-313W
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | MIL-PRF-38534 | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | ||||||||||||
|
NHI-15202RT/883
Data Device Corporation
|
Check for Price | Active | 16 | 14 | 1 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760B; MCAIR; STANAG-3838 | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 675 mA | 5.5 V | 4.7 V | MILITARY | S-CPGA-P69 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 69 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA69,11X11 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 27.94 mm | 27.94 mm | DATA DEVICE CORP | 1.100 X 1.100 INCH, CERAMIC, PGA-69 | compliant | 8542.31.00.01 | ||||||||
|
BU-65178P0-821L
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||
|
BU-65171P6-482
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-CPGA-P70 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA70(UNSPEC) | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 25.4 mm | 48.26 mm | DATA DEVICE CORP | PGA, PGA70(UNSPEC) | compliant | 8542.31.00.01 | PGA | 70 | |||||||||||
|
BU-61689P0-482S
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 |