Filter Your Search
1 - 4 of 4 results
|
I2SS-04-24-T
Samtec Inc
|
$4.5182 | Active | 4 | 1 | 15 mΩ | 4.7 A | FEMALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | SN ON NI | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | e3 | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | IDC | 0.286 inch | 0.638 inch | 0.504 inch | SAMTEC INC | compliant | EAR99 | 8538.90 | SAMTEC | ||
|
I2SS-02-24-T
Samtec Inc
|
$4.9646 | Active | 2 | 1 | 15 mΩ | 4.7 A | FEMALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | SN ON NI | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | e3 | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | IDC | 0.286 inch | 0.638 inch | 0.346 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
I2SS-03-24-T
Samtec Inc
|
$5.0828 | Active | 3 | 1 | 15 mΩ | 4.7 A | FEMALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | SN ON NI | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | e3 | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | IDC | 0.286 inch | 0.638 inch | 0.425 inch | SAMTEC INC | compliant | EAR99 | 8538.90 | SAMTEC | ||
|
I2SS-05-24-T
Samtec Inc
|
$5.4287 | Active | 5 | 1 | 15 mΩ | 4.7 A | FEMALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | SN ON NI | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | e3 | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | IDC | 0.286 inch | 0.638 inch | 0.583 inch | SAMTEC INC | compliant | EAR99 | 8538.90 | SAMTEC |