Filter Your Search
1 - 10 of 560 results
|
I212-4XC5-170.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 5 V | HCMOS/TTL | 170 MHz | 51.84 MHz | 50 mA | Not Qualified | 70 °C | -30 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.3,300 | NO | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | DIP4,.3,300 | compliant | Clock | ||||||||||||||||
|
I212-3XB3-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||||
|
I212-4CL3-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||||
|
I212-1XL3-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||||
|
I212-4XC3-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||||
|
I212-3FC5-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||||
|
I212-2BK5-51.840MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 5 V | HCMOS/TTL | 170 MHz | 51.84 MHz | 50 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.3,300 | NO | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | DIP4,.3,300 | compliant | Clock | ||||||||||||||||
|
VS9PTRI-212.500
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 212.5 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 45/55 MINIMUM SYMMETRY AVAILABLE | 3.3 V | 1 ns | NO | 25 ppm | 10 % | 800 MHz | 750 kHz | 1 ns | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 2mm | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | Clock | |||
|
I212-3BL5-170.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 5 V | HCMOS/TTL | 170 MHz | 51.84 MHz | 50 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.3,300 | NO | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | DIP4,.3,300 | compliant | Clock | ||||||||||||||||
|
I212-3XL5-56.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Clock |