Filter Your Search
1 - 1 of 1 results
|
I202-4CC3-51.840MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 100 % | 5 LS TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.15 V | 150 mV | 10 ns | NO | 100 ppm | 10 ns | 3.63 V | 2.97 V | 55/45 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 12.6mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock |