Filter Your Search
1 - 10 of 143 results
|
FN2060B-12-06
Schaffner
|
$0.2208 | Yes | Yes | Active | 250 V | 12 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | 54 mm | SCHAFFNER HOLDING AG | compliant | |||||||||
|
SC-07-030V
KEMET Corporation
|
$1.6976 | Yes | Active | 250 V | 7 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 25 mm | 20 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||
|
SC-04-200
KEMET Corporation
|
$1.7003 | Yes | Active | 250 V | 4 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 25 mm | 19 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||
|
SC-05-D0065
KEMET Corporation
|
$1.8459 | Active | 250 V | 5 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | INDUCTANCE 6.5 MICROHENRY | 100 MΩ | UL | 105 °C | -25 °C | TRAY | 24.5 mm | 13.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||
|
SCR22-060-1R0A075JH
KEMET Corporation
|
$1.8600 | Yes | Active | 250 V | 6 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 24 mm | 32 mm | 30 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
SC-04-1600
KEMET Corporation
|
$1.8742 | Yes | Active | 250 V | 4 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 34 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||
|
SC-02-090
KEMET Corporation
|
$1.9440 | Yes | Active | 250 V | 2 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 26 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||
|
SC-06-101
KEMET Corporation
|
$1.9928 | Yes | Active | 250 V | 6 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 25 mm | 19 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||
|
SC-05-E06H
KEMET Corporation
|
$2.0017 | Yes | Active | 250 V | 5 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 25 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||
|
SC22-04-95H
KEMET Corporation
|
$2.0826 | Yes | Active | 250 V | 4.3 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 500 V | 100 MΩ | UL | 120 °C | -40 °C | TRAY | 30 mm | 19 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET |