Filter Your Search
1 - 1 of 1 results
|
HV230TA
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | YES | 38 Ω | 5 Ω | 5 ns | 5 ns | SPST | CMOS | ALSO REQUIRES +50V/-150V, OR +100V/-100V SUPPLY | 1 | 8 | 33 dB | 13.2 V | 4.5 V | COMMERCIAL | S-XQCC-N26 | Not Qualified | e0 | 70 °C | 26 | UNSPECIFIED | VQCCN | LCC26,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 6 mm | 800 µm | 6 mm | SUPERTEX INC | QFN | VQCCN, | 26 | compliant | 8542.39.00.01 |