Filter Your Search
1 - 2 of 2 results
|
HTSW-104-10-G-D
Samtec Inc
|
$1.0397 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.4 inch | SAMTEC INC | LEAD FREE | compliant | ||||
|
HTSW-104-10-G-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |