Filter Your Search
1 - 2 of 2 results
|
HT46R47(20SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 13 | YES | 5 V | NO | NO | YES | YES | 5.5 V | 3.3 V | 20 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | HOLTEK SEMICONDUCTOR INC | SSOP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
HT46R47(20SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 64 | 13 | YES | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | SSOP | 20 |