Parametric results for: HSS-118 306 250 A 0802 under Thin Film Resistors

Filter Your Search

1 - 10 of 988 results

|
-
-
Size Code: 0802
Select parts from the table below to compare.
Compare
Compare
CMF0805200KOHMS0.05%25PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 200 kΩ 0.05 % 125 mW 0802 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF0805523KOHMS0.1%10PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 523 kΩ 0.1 % 125 mW 0802 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF08053.97KOHMS0.05%10PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 3.97 kΩ 0.05 % 125 mW 0802 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF0805200KOHMS1%10PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 200 kΩ 1 % 125 mW 0802 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF08051.96KOHMS0.1%5PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 1.96 kΩ 0.1 % 125 mW 0802 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF08051.27KOHMS0.1%10PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 1.27 kΩ 0.1 % 125 mW 0802 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF08057.15OHMS0.5%50PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 7.15 Ω 0.5 % 125 mW 0802 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF080527.4KOHMS0.05%10PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 27.4 kΩ 0.05 % 125 mW 0802 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF0805223OHMS0.1%5PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 223 Ω 0.1 % 125 mW 0802 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99
CMF08052.61KOHMS0.05%25PPMTAPE
Vishay Precision Group Inc
Check for Price Yes Active 2.61 kΩ 0.05 % 125 mW 0802 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tape WRAPAROUND 1.25 mm 2 mm 550 µm VISHAY PRECISION GROUP INC compliant EAR99