Filter Your Search
1 - 10 of 28 results
|
DB26P-3-HDP1
I C C Inc
|
Check for Price | Obsolete | 26 | 2 | 8 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | TIN PLATED WITH DETENTS | 1000VAC V | 2.224 N | 5 GΩ | UL, CSA | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | TIN | SOLDER LUG | 0.494 inch | 0.303 inch | 1.541 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
HDB-26PFFS-SL8001
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||
|
HDB-26PMMP-QL8001
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||
|
HDB-26PMMP-SR8001
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD | D SUBMINIATURE CONNECTOR | e4 | Gold (Au) | COPPER ALLOY | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||||||||||
|
L77HDB26PD1CH4R
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | 2 | 2.286 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | 0.078 inch | #4-40 | INSERT | STAGGERED | 5.08 mm | FLASH inch | NICKEL | SOLDER | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DB26P-3-HDP2
I C C Inc
|
Check for Price | Obsolete | 26 | 2 | 8 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | TIN PLATED WITH DETENTS | 1000VAC V | 2.224 N | 5 GΩ | UL, CSA | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | TIN | SOLDER LUG | 0.494 inch | 0.303 inch | 1.541 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
HDB-26PFFS-QL8001
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
HDB-26PFFP-SA8001
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||
|
HDB-26PMMP-QA8001
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||
|
L77HDB26PD1CH3R
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | 2 | 2.286 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | 0.078 inch | M3 | INSERT | STAGGERED | 5.08 mm | FLASH inch | NICKEL | SOLDER | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |