Filter Your Search
1 - 10 of 26 results
|
HS25015KK
Ohmite Mfg Co
|
Check for Price | Active | 15 kΩ | 10 % | 250 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.2 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||
|
HS2515KK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15 kΩ | 10 % | 9 W | CHASSIS MOUNT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 25W | 25 °C | NO | 550 V | 200 °C | 2 | RECTANGULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ROHS COMPLIANT | ||||||||||||
|
HS25015KH
Ohmite Mfg Co
|
Check for Price | Active | 15 kΩ | 3 % | 250 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.2 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||
|
HS25015KF
Ohmite Mfg Co
|
Check for Price | Active | 15 kΩ | 1 % | 250 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.2 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||
|
NTHS2515KJ
TE Connectivity
|
Check for Price | Yes | Active | 15 kΩ | 5 % | 12.5 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
HS250J15KE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 15 kΩ | 5 % | 250 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.3 kV | 275 °C | All-Welded | 2 | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS25015KK
Arcol
|
Check for Price | Yes | Transferred | 15 kΩ | 10 % | 250 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.2 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS2515KF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W | 25 °C | NO | 550 V | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | LUG | 14.8 mm | 27.3 mm | 28 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | |||||||
|
HS250K15KE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 15 kΩ | 10 % | 250 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.3 kV | 275 °C | All-Welded | 2 | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS2515KG
Arcol
|
Check for Price | Yes | Yes | Transferred | 15 kΩ | 2 % | 25 W | CHASSIS MOUNT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W | 25 °C | NO | 550 V | e4 | 200 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ROHS COMPLIANT |