Filter Your Search
1 - 1 of 1 results
|
HS200500RF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 500 Ω | 1 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | Nickel (Ni) | BINDING POST | 41.8 mm | 89.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 |