Filter Your Search
1 - 10 of 703 results
|
HS15KLWH
Taiwan Semiconductor
|
$0.1097 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | |||||||||||||||||||
|
HS15MLWH
Taiwan Semiconductor
|
$0.1097 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | |||||||||||||||||||
|
HS15JLWH
Taiwan Semiconductor
|
$0.1355 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | |||||||||||||||||||
|
HS15GLWH
Taiwan Semiconductor
|
$0.1355 | Yes | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | |||||||||||||||||||
|
HS15DLWH
Taiwan Semiconductor
|
$0.1355 | Yes | Active | 1.5 A | 950 mV | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | |||||||||||||||||||
|
HS1550RJ
Ohmite Mfg Co
|
$0.6449 | Yes | Active | NO | WIRE WOUND | FREE AIR POWER: 7W | 200 °C | CHASSIS MOUNT | 2 | Chassis Mount | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Aluminum Housing | 11 mm | 19.9 mm | 21 mm | 15 W | 25 °C | 50 Ω | FIXED RESISTOR | 100 ppm/°C | LUG | 5 % | 265 V | ||||||||||||||||||||||||||
|
HS15R68J
Ohmite Mfg Co
|
$0.7038 | Yes | Active | NO | WIRE WOUND | FREE AIR POWER: 7W | 200 °C | CHASSIS MOUNT | 2 | Chassis Mount | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Aluminum Housing | 11 mm | 19.9 mm | 21 mm | 15 W | 25 °C | 680 mΩ | FIXED RESISTOR | 100 ppm/°C | LUG | 5 % | 265 V | ||||||||||||||||||||||||||
|
HS1512RJ
Ohmite Mfg Co
|
$1.4380 | Yes | Active | NO | WIRE WOUND | FREE AIR POWER: 7W | 200 °C | CHASSIS MOUNT | 2 | Chassis Mount | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Aluminum Housing | 11 mm | 19.9 mm | 21 mm | 15 W | 25 °C | 12 Ω | FIXED RESISTOR | 100 ppm/°C | LUG | 5 % | 265 V | ||||||||||||||||||||||||||
|
HS1582RJ
Ohmite Mfg Co
|
$1.4380 | Yes | Active | NO | WIRE WOUND | FREE AIR POWER: 7W | 200 °C | CHASSIS MOUNT | 2 | Chassis Mount | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Aluminum Housing | 11 mm | 19.9 mm | 21 mm | 15 W | 25 °C | 82 Ω | FIXED RESISTOR | 100 ppm/°C | LUG | 5 % | 265 V | ||||||||||||||||||||||||||
|
HS15R1J
Ohmite Mfg Co
|
$1.5380 | Yes | Active | NO | WIRE WOUND | STANDARD: MIL-PRF-18546 | 200 °C | CHASSIS MOUNT | 2 | Chassis Mount | OHMITE MANUFACTURING CO | compliant | EAR99 | Aluminum Housing | 11 mm | 21 mm | 19.9 mm | 15 W | 25 °C | 100 mΩ | FIXED RESISTOR | 100 ppm/°C | LUG | 5 % | 265 V | Ohmite |