Parametric results for: HS OP-27FZ under XO

Filter Your Search

1 - 10 of 47,059 results

|
-
-
-
-
-
-
-
-
Oscillator Type: HSCL
Select parts from the table below to compare.
Compare
Compare
DSC8104BI2
Microchip Technology Inc
$1.9100 Yes Active 25 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8124DI2
Microchip Technology Inc
$1.9600 Yes Active 25 % 50 OHM, 2 pF HSCL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8104AI2
Microchip Technology Inc
$2.1150 Yes Active 25 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip
DSC8104CI2
Microchip Technology Inc
$2.5200 Yes Active 25 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8104CI5
Microchip Technology Inc
$2.6500 Yes Active 10 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8124BI2
Microchip Technology Inc
$2.6900 Yes Active 25 % 50 OHM, 2 pF HSCL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock
SHA000001
Diodes Incorporated
$5.4900 Yes Obsolete 100 MHz 50 % 50 OHM 3.3 V HSCL ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL 700 ps NO 700 ps 60 mA 3.63 V 2.97 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm DIODES INC compliant EAR99 Clock Diodes Incorporated DILCC6,.2
EQRG12A2J-19.440MTR
Ecliptek Corporation
Check for Price Yes Transferred 19.44 MHz 100 % 50 OHM 2.5 V HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH 500 ps NO 500 ps 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.8mm ECLIPTEK CORP compliant Clock
EQRG12C1L-131.072MTR
Ecliptek Corporation
Check for Price Yes Transferred 131.072 MHz 25 % 50 OHM 2.5 V HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH 500 ps NO 500 ps 2.625 V 2.375 V 60/40 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.8mm ECLIPTEK CORP compliant Clock
EQRG12K2J-40.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 40 MHz 50 % 50 OHM 2.5 V HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH 500 ps NO 500 ps 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.8mm ECLIPTEK CORP compliant Clock