Parametric results for: HS LC-H-D2/ R2XC4-2 54 under XO

Filter Your Search

1 - 10 of 47,059 results

|
-
-
-
-
-
-
-
-
Oscillator Type: HSCL
Select parts from the table below to compare.
Compare
Compare
DSC8104BI2
Microchip Technology Inc
$1.9100 Yes Active 25 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8124DI2
Microchip Technology Inc
$1.9600 Yes Active 25 % 50 OHM, 2 pF HSCL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8104AI2
Microchip Technology Inc
$2.1150 Yes Active 25 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip
DSC8104CI2
Microchip Technology Inc
$2.5200 Yes Active 25 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8104CI5
Microchip Technology Inc
$2.6500 Yes Active 10 % 50 OHM, 2 pF HSCL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC8124BI2
Microchip Technology Inc
$2.6900 Yes Active 25 % 50 OHM, 2 pF HSCL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE 400 ps NO 460 MHz 10 MHz 400 ps 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock
XUN535156.250JS6X8
Renesas Electronics Corporation
$5.0076 Yes Active 156.25 MHz 50 % 50 OHM 3.3 V HSCL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 330 ps NO 670 MHz 16 kHz 330 ps 145 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES Gold (Au) 5.0mm x 3.2mm x 1.1mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics CLCC, 6 PIN
SHA000001
Diodes Incorporated
$5.5007 Yes Obsolete 100 MHz 50 % 50 OHM 3.3 V HSCL ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL 700 ps NO 700 ps 60 mA 3.63 V 2.97 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm DIODES INC compliant EAR99 Clock Diodes Incorporated DILCC6,.2
XUO518150.000000X
Integrated Device Technology Inc
Check for Price Transferred 150 MHz 20 % 50 OHM 1.8 V HSCL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 320 ps NO 320 ps 68 mA 1.89 V 1.71 V 60/40 % 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
EMSL22F2H-153.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 153 MHz 20 % 50 OHM 2.5 V HSCL OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 350 ps NO 350 ps 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm ECLIPTEK CORP compliant Clock