Filter Your Search
1 - 10 of 47,233 results
|
DSC8104AI2
Microchip Technology Inc
|
$2.0457 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | |||||||||||||||||||
|
DSC8104BI2
Microchip Technology Inc
|
$2.9581 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DSC8124DI2
Microchip Technology Inc
|
$2.9640 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DSC8124CI2
Microchip Technology Inc
|
$3.1022 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||||||||
|
510HBA106M250BAGR
Silicon Laboratories Inc
|
$3.1075 | Yes | Transferred | 106.25 MHz | 25 % | 50 OHM | 2.5 V | HSCL | SI510 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 470 ps | NO | 470 ps | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ROHS COMPLIANT PACKAGE-6 | ||||||||||||||||
|
DSC8104CI2
Microchip Technology Inc
|
$3.1182 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||||
|
XUN536100.000JS6I
Integrated Device Technology Inc
|
$3.2319 | Yes | Yes | Transferred | 100 MHz | 25 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | CLCC, 6 PIN | CLCC | 6 | JS6 | ||||
|
XUN535100.000JS6I8
Integrated Device Technology Inc
|
$3.2554 | Yes | Transferred | 100 MHz | 50 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | CLCC, 6 PIN | ||||||||
|
DSC8104CI5
Microchip Technology Inc
|
$3.2855 | Yes | Active | 10 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DSC8124BI2
Microchip Technology Inc
|
$3.2955 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |