Filter Your Search
1 - 10 of 36,737 results
|
ERJC1CFR10U
Panasonic Electronic Components
|
$0.0969 | Yes | Active | 100 mΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 447.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 550 µm | 2.5 mm | 5 mm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||
|
LTR50UZPF3600
ROHM Semiconductor
|
$0.1257 | Yes | Yes | Active | 360 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | ROHM Semiconductor | EAR99 | 8533.21.00.30 | |||
|
AC1020FK-072K67L
YAGEO Corporation
|
$0.1379 | Yes | Active | 2.67 kΩ | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | ||||
|
AC1020FK-0733RL
YAGEO Corporation
|
$0.1379 | Yes | Active | 33 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
LTR50UZPJ300
ROHM Semiconductor
|
$0.1419 | Yes | Yes | Active | 30 Ω | 5 % | 1 W | 1020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | SMT, 2010 | compliant | ROHM Semiconductor | EAR99 | 8533.21.00.30 | |||
|
LTR50UZPJ681
ROHM Semiconductor
|
$0.1584 | Yes | Yes | Active | 680 Ω | 5 % | 1 W | 1020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | SMT, 2010 | compliant | ROHM Semiconductor | EAR99 | 8533.21.00.30 | |||
|
LTR50UZPJ102
ROHM Semiconductor
|
$0.1621 | Yes | Yes | Active | 1 kΩ | 5 % | 1 W | 1020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | SMT, 2010 | compliant | ROHM Semiconductor | EAR99 | 8533.21.00.30 | |||
|
LTR50UZPF4300
ROHM Semiconductor
|
$0.1626 | Yes | Yes | Active | 430 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | SMT, 2010 | compliant | ROHM Semiconductor | EAR99 | 8533.21.00.30 | |||
|
LTR50UZPJ180
ROHM Semiconductor
|
$0.1628 | Yes | Yes | Active | 18 Ω | 5 % | 1 W | 1020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROHM CO LTD | SMT, 2010 | compliant | ROHM Semiconductor | EAR99 | 8533.21.00.30 | |||
|
RCWE1020R100FKEA
Vishay Intertechnologies
|
$0.1789 | Yes | Active | 100 mΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 447.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.30 |