Filter Your Search
1 - 1 of 1 results
|
HNC2-2.5P-7DS(02)
Hirose Electric Co Ltd
|
$1.2400 | Yes | Yes | End Of Life | 7 | 1 | 2.5 mm | 1 | 10 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 4.4 N | 1 GΩ | 0.4 N | NO | NO | e4 | NO | UL | 94V-2 | -55 °C | 85 °C | HOLE 0.043 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.169 inch | 0.256 inch | 0.984 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |