Filter Your Search
1 - 10 of 155 results
|
HMK107B7104MAHT
TAIYO YUDEN
|
$0.0289 | Yes | Yes | Not Recommended | 100 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK107B7103MAHT
TAIYO YUDEN
|
$0.0329 | Yes | Yes | Not Recommended | 10 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
HMK107B7103KAHT
TAIYO YUDEN
|
$0.0329 | Yes | Yes | Not Recommended | 10 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK107B7104MA-T
TAIYO YUDEN
|
$0.0329 | Yes | Yes | Not Recommended | 100 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
HMK107B7153KA-T
TAIYO YUDEN
|
$0.0329 | Yes | Yes | Not Recommended | 15 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK107B7472KA-T
TAIYO YUDEN
|
$0.0335 | Yes | Yes | Not Recommended | 4.7 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK107B7223KAHT
TAIYO YUDEN
|
$0.0340 | Yes | Yes | Not Recommended | 22 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
HMK107B7104KA-T
TAIYO YUDEN
|
$0.0343 | Yes | Yes | Not Recommended | 100 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
HMK107B7103KA-T
TAIYO YUDEN
|
$0.0346 | Yes | Yes | Not Recommended | 10 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK107B7102MA-T
TAIYO YUDEN
|
$0.0365 | Yes | Yes | Not Recommended | 1 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |