Filter Your Search
1 - 1 of 1 results
|
HERAF1008GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 |