Filter Your Search
1 - 2 of 2 results
|
HER605GR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||
|
HER605GR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |