Filter Your Search
1 - 10 of 21 results
|
HER508G
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 1.85 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.80 | Formosa Microsemi | ||||||||||||||
|
HER508GC1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
HER508G-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 1 kV | O-PALF-W2 | e3 | DO-201AD | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | Rectron | ||||||||||
|
HER508G
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-27, 2 PIN | ||||||||||
|
HER508G-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 1.85 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
HER508GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER508G-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 1 kV | O-PALF-W2 | e3 | DO-201AD | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER508(G)
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-27 | DO-27 | |||||||||||||||||||||||||||||||||||||||||
|
HER508GP-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
HER508G
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.7 V | 75 ns | 10 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | 1 kV | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 |