Filter Your Search
1 - 10 of 32 results
|
HEF40106BTT,118
NXP Semiconductors
|
$0.1370 | Yes | Transferred | 5 V | 180 ns | 180 ns | 6 | 1 | YES | TSSOP | YES | 4000/14000/40000 | INVERTER | CMOS | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | SOT-402, 14 PIN | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||||||||||
|
HEF40106BT,652
Nexperia
|
$0.1821 | Yes | Obsolete | 5 V | 180 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||||||
|
HEF40106BT,652
NXP Semiconductors
|
$0.2108 | Yes | Transferred | 5 V | 180 ns | 180 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | ||||||||
|
HEF40106BT,653
Nexperia
|
$0.2199 | Yes | Active | 5 V | 180 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | EAR99 | ||||||||
|
HEF40106BTT,118
Nexperia
|
$0.2753 | Yes | Active | 5 V | 180 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | 15 V | 3 V | R-PDSO-G14 | Not Qualified | e4 | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | SOT-402, 14 PIN | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||
|
HEF40106BTT-Q100J
Nexperia
|
$0.3855 | Active | 5 V | 180 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 14 | SOT402-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||
|
HEF40106BTT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 180 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 50 mA | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||
|
HEF40106BTT-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 180 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF40106BT-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 5 V | 180 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | |||||||||||||
|
HEF40106BTT-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 180 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | unknown | 8542.39.00.01 |