Filter Your Search
1 - 3 of 3 results
|
HD6473217P16
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 61440 | 8 | 16 | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | 64 | unknown | 8542.31.00.01 | |||||||||
|
HD6473217P16
Hitachi Ltd
|
Check for Price | Transferred | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | 64 | unknown | 8542.31.00.01 | SDIP, SDIP64,.75 | ||||||||
|
HD6473217P16V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 61440 | 8 | 16 | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS TECHNOLOGY CORP | DIP | 64 | unknown | 8542.31.00.01 | SHRINK, DIP-64 |