Filter Your Search
1 - 3 of 3 results
|
HD6473214F16
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 64 | unknown | 8542.31.00.01 | |||||||||||
|
HD6473214F16
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 16 MHz | 32768 | 1024 | H8/300 | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 64 | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | |||||||
|
HD6473214F16V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 64 | unknown | 8542.31.00.01 | QFP, |