Filter Your Search
1 - 3 of 3 results
|
HCPL-253L-500E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-253L-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-253L-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | e3 | 85 °C | 2 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |