Filter Your Search
1 - 2 of 2 results
|
HC1-5504B-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -48 V | 1 | 15 dB | 41 mA | COMMERCIAL EXTENDED | R-GDIP-T24 | e0 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||
|
HC1-5504B-5
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -48 V | 1 | 15 dB | 41 mA | COMMERCIAL EXTENDED | R-GDIP-T24 | e0 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | CERDIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 |