Filter Your Search
1 - 3 of 3 results
|
HB56R872ES-7B
Hitachi Ltd
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 100 mA | 1.414 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | ||
|
HB56R872ES-6B
Hitachi Ltd
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 100 mA | 1.594 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | ||
|
HB56R872ES-8B
Hitachi Ltd
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 5 V | 80 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 100 mA | 1.324 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 |