Filter Your Search
1 - 10 of 10 results
|
HAL573UA-E
TDK Corporation
|
Check for Price | Not Recommended | NO | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 3.75 V | 100 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA-2, 3 PIN | compliant | ||
|
HAL573UA-E
TDK Micronas GmbH
|
Check for Price | Transferred | NO | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE POLARITY PROTECTION | 17 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||||
|
HAL573UA-K
TDK Corporation
|
Check for Price | Not Recommended | NO | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 17 mA | 24 V | 3.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA-2, 3 PIN | compliant | ||
|
HAL573UF-K
TDK Micronas GmbH
|
Check for Price | Active | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | |||||||||||||||||||||||
|
HAL573SF-K
TDK Corporation
|
Check for Price | Not Recommended | YES | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 17 mA | 24 V | 3.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | TDK CORP | PLASTIC, SOT-89B-1, 4 PIN | compliant | ||
|
HAL573UF-E
TDK Micronas GmbH
|
Check for Price | Active | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | |||||||||||||||||||||||
|
HAL573SF-E
TDK Micronas GmbH
|
Check for Price | Transferred | YES | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 17 mA | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||||
|
HAL573SF-E
TDK Corporation
|
Check for Price | Not Recommended | YES | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 17 mA | 24 V | 3.75 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | TDK CORP | PLASTIC, SOT-89B-1, 4 PIN | compliant | ||
|
HAL573UA-K
TDK Micronas GmbH
|
Check for Price | Transferred | NO | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE POLARITY PROTECTION | 17 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||||
|
HAL573SF-K
TDK Micronas GmbH
|
Check for Price | Transferred | YES | 2 mT | 2-WIRE INTERFACE | 49 mT | 36 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 17 mA | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant |