Filter Your Search
1 - 8 of 8 results
|
HAL542SF-E
TDK Corporation
|
Check for Price | Yes | Obsolete | YES | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | TDK CORP | PLASTIC, SOT-89B-1, 4 PIN | compliant | |||
|
HAL542SF-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | YES | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||
|
HAL542UA-E
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA, 3 PIN | compliant | |||
|
HAL542UA-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | NO | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||
|
HAL542SF-K
TDK Corporation
|
Check for Price | Yes | Obsolete | YES | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | TDK CORP | PLASTIC, SOT-89B-1, 4 PIN | compliant | |||
|
HAL542SF-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | YES | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||
|
HAL542UA-K
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA, 3 PIN | compliant | |||
|
HAL542UA-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | NO | 5.5 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant |