Filter Your Search
1 - 10 of 21 results
|
HAL501UA-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 220 Ω | 1.2 mT | 0.13-0.28V | 2.3 mT | -2.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | BIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SIP3,.03,50 | compliant | |||
|
HAL501SO-E
TDK Micronas GmbH
|
Check for Price | Obsolete | YES | 220 Ω | 1.2 mT | 0.13-2.80V | 5 mT | 3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | BIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | TIN LEAD | SOLDER | 2.6 mm | 1.53 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | compliant | |||||
|
HAL501SO-A
TDK Micronas GmbH
|
Check for Price | Obsolete | YES | 220 Ω | 1.2 mT | 0.13-2.80V | 5 mT | 3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | BIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | TIN LEAD | SOLDER | 2.6 mm | 1.53 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | compliant | |||||
|
HAL501UA-C
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 220 Ω | 1.2 mT | 0.13-2.80V | 5 mT | 3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | BIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | 100 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SIP3,.03,50 | compliant | ||||
|
HAL501UA-K
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 1.2 mT | 0-20mA | 2.3 mT | -2.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA-1, 3 PIN | compliant | TDK | |||||||||||
|
HAL501
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | compliant | |||||||||||||||||||||||||||||||||||||
|
HAL501
TDK Micronas GmbH
|
Check for Price | Transferred | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||||||||||||||||||||||||||||||||||
|
HAL501SO-K
TDK Micronas GmbH
|
Check for Price | Obsolete | YES | 220 Ω | 1.2 mT | 0.13-2.80V | 5 mT | 3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | BIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | TIN LEAD | SOLDER | 2.6 mm | 1.53 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | compliant | |||||
|
HAL501UA-A
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 1.2 mT | 0-20mA | 2.3 mT | -2.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | compliant | TDK | ||||||||||||
|
HAL501SF-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | YES | 1.2 mT | 0-20mA | 2.3 mT | -2.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | BIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | compliant | TDK |