Filter Your Search
1 - 8 of 8 results
|
H-1254-150
CTS Valpey Corporation
|
Check for Price | Transferred | CTS VALPEY CORP | unknown | Clock | CMOS/LSTTL | ||||||||||||||||||||||||||||||||
|
H-1254-0.02
CTS Valpey Corporation
|
Check for Price | Transferred | CTS VALPEY CORP | unknown | Clock | CMOS/LSTTL | ||||||||||||||||||||||||||||||||
|
H1254-150M
CTS Valpey Corporation
|
Check for Price | No | Transferred | 150 MHz | 175 °C | 150 MHz | 20 kHz | 175 °C | THROUGH HOLE MOUNT | NO | VALPEY-FISHER CORP | unknown | DIP4/8,.3 | 4 | METAL | DIP4/8,.3 | Not Qualified | 40 mA | 5 V | CMOS | ||||||||||||||||||
|
H1254-150M
MF Electronics Corp
|
Check for Price | No | Transferred | 150 MHz | 175 °C | 150 MHz | 20 kHz | e0 | 175 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | 4 | METAL | DIP4/8,.3 | Not Qualified | 40 mA | 5 V | CMOS | |||||||||||||||||
|
H-1254-150
CTS Corporation
|
Check for Price | Active | 150 MHz | 180 % | 13.208mm x 13.208mm x 5.842mm | 175 °C | 175 °C | THROUGH HOLE MOUNT | NO | 13.208mm x 13.208mm x 5.842mm | CTS CORP | unknown | Clock | CMOS/LSTTL | 8 | DIP4/8,.3 | 40 mA | 5 V | 10 ns | NO | 10 LS TTL, 3 TTL, 15 pF | 10 ns | MIL-STD-883 | 5.5 V | 4.5 V | 40/60 % | ||||||||||||
|
H1254-0.020M
MF Electronics Corp
|
Check for Price | No | Obsolete | 20 kHz | 175 °C | 150 MHz | 20 kHz | e0 | 175 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | 4 | METAL | DIP4/8,.3 | Not Qualified | 40 mA | 5 V | CMOS | |||||||||||||||||
|
H-1254-0.02
CTS Corporation
|
Check for Price | Active | 20 kHz | 180 % | 13.208mm x 13.208mm x 5.842mm | 175 °C | 175 °C | THROUGH HOLE MOUNT | NO | 13.208mm x 13.208mm x 5.842mm | CTS CORP | unknown | Clock | CMOS/LSTTL | 8 | DIP4/8,.3 | 40 mA | 5 V | 10 ns | NO | 10 LS TTL, 3 TTL, 15 pF | 10 ns | MIL-STD-883 | 5.5 V | 4.5 V | 40/60 % | ||||||||||||
|
H1254
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown |