Filter Your Search
1 - 10 of 2,084 results
|
2410-16-NR
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 16 | 1 | 3 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | SN | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | GUIDE SLOT | UL | -25 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | LOCKING | ONE | CRIMP | 0.295 inch | 0.63 inch | 2.492 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
3016-26G15Y11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 26 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.294 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PHDR32G1-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.259 inch | 1.6 inch | 0.118 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2500-06-RTR-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | TELCOM, MODULAR | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.528 inch | 0.6 inch | 0.126 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SPC20TR2
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 20 mΩ | 1 A | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LATCH | LOCKING | ONE | SOLDER | 0.33 inch | 0.807 inch | 1.219 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
3016-14G15B11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 1.696 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PHDS34G4
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 34 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.1 inch | 0.85 inch | 0.12 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2400-09-STNR-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | RECTANGULAR | SOLDER | 0.252 inch | 0.126 inch | 1.403 inch | 0.15 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
FHSS17G4
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 17 | 1 | 1.27 mm | 1 | 1 A | FEMALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.181 inch | 0.85 inch | 0.118 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
3016-26G15Y12A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 26 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.294 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 |