Filter Your Search
1 - 1 of 1 results
|
GS8320Z18AGT-333VT
GSI Technology
|
Check for Price | Yes | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 5 ns | 333 MHz | ZBT SRAM | ALSO OPERATES AT 2.5V | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 265 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |