Filter Your Search
1 - 4 of 4 results
|
GS81302D36E-350
GSI Technology
|
Check for Price | No | No | Not Recommended | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81302D36E-350IT
GSI Technology
|
Check for Price | No | No | Not Recommended | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS81302D36E-350T
GSI Technology
|
Check for Price | No | No | Not Recommended | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS81302D36E-350I
GSI Technology
|
Check for Price | No | No | Not Recommended | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |