Filter Your Search
1 - 2 of 2 results
|
GS-3502053FLFSLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 205 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3 | SEMI-PRECISION | 25 °C | NO | 1 kV | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
GS-3502053FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 205 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3 | SEMI-PRECISION | 25 °C | GS-3 | NO | 1 kV | e3 | 175 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 812 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |