Filter Your Search
1 - 4 of 4 results
|
GMR7590C-37P4FM1513
Glenair Inc
|
Check for Price | Yes | Active | 37 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | STAINLESS STEEL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | SOLDER | 0.31 inch | 0.4 inch | 1.485 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GMR7590C-37P4FM
Glenair Inc
|
Check for Price | No | No | Active | 37 | 1.905 mm | 3 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | F | STAINLESS STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.31 inch | 0.4 inch | 1.485 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
GMR7590C-37P4FM1
Glenair Inc
|
Check for Price | No | No | Active | 37 | 1.905 mm | 3 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | F | STAINLESS STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.31 inch | 0.4 inch | 1.485 inch | 0.25 inch | GLENAIR INC | compliant | |||||||
|
GMR7590C-37P4FM513
Glenair Inc
|
Check for Price | Yes | Active | 37 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | STAINLESS STEEL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | SOLDER | 0.31 inch | 0.4 inch | 1.485 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |