Filter Your Search
1 - 2 of 2 results
|
GMPM2-D112RT16J5-460L
Glenair Inc
|
Check for Price | Yes | Active | 3 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | STAINLESS STEEL | AU ON NI | STRAIGHT | GMPM | 2.78 N | 5 GΩ | COMMERCIAL | -55 °C | 150 °C | RECEPTACLE | S0P3 | RND PIN-SKT | YES | LOCKING | HEX HEAD | ONE | 50u inch | NICKEL | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | unknown | |||||||||||
|
GMPM2-D112RT-16J5-460L
Glenair Inc
|
Check for Price | Yes | Active | 3 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | D | STAINLESS STEEL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | -55 °C | 150 °C | RECEPTACLE | M22759/33 | STAGGERED | RND PIN-SKT | NO | NO | LOCKING | HEX HEAD | ONE | 50u inch | NICKEL | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |