Filter Your Search
1 - 10 of 185 results
|
GLF32165R6M-T
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 700 mΩ | 20 % | YES | 25 mA | 32 MHz | 50 | 1306 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | 1306 | compliant | EAR99 | 8504.50.80.00 | ||||
|
GLF32161R5M-T
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 500 mΩ | 20 % | YES | 50 mA | 60 MHz | 45 | 1306 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | 1306 | compliant | EAR99 | 8504.50.80.00 | ||||
|
GLF3216A2R2K
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 850 mΩ | 10 % | YES | 10 MHz | 50 mA | 45 MHz | 30 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
GLF3216DR12K
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 450 mΩ | 10 % | YES | 25 MHz | 100 mA | 205 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | MULTILAYER | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
GLF3216R27K-T
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 500 mΩ | 10 % | YES | 250 mA | 150 MHz | 20 | 1306 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | 1306 | compliant | EAR99 | 8504.50.80.00 | ||||
|
GLF3216100K-T-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 10 % | YES | 2 MHz | 25 mA | 24 MHz | 50 | 1206 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
GLF3216R22K-T-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 170 MHz | 20 | 1206 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
GLF3216R12K-T
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 300 mΩ | 10 % | YES | 250 mA | 220 MHz | 20 | 1306 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | 1306 | compliant | EAR99 | 8504.50.80.00 | ||||
|
GLF3216DR10M
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 350 mΩ | 20 % | YES | 25 MHz | 100 mA | 245 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | MULTILAYER | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
GLF3216C180M
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1.05 Ω | 20 % | YES | 1 MHz | 5 mA | 13 MHz | 30 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |