Parametric results for: GKS-113 305 230 A 1505 C under Tantalum Capacitors

Filter Your Search

1 - 10 of 973,973 results

|
-
-
-
-
-
-
-
-
-
Size Code: 1505
Select parts from the table below to compare.
Compare
Compare
TAZB105K020CSSZ0000
Kyocera AVX Components
$4.5944 No No Active 1 µF 20 V 30 mA 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB105M020CRSZ0000
Kyocera AVX Components
$4.6751 No No Active 1 µF 20 V 30 mA 20 % 1505 12 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB684M020CRSZ0000
Kyocera AVX Components
$4.6751 No No Active 680 nF 20 V 30 mA 20 % 1505 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB105K020CRSZ0000
Kyocera AVX Components
$4.6751 No No Active 1 µF 20 V 30 mA 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB225K020CRSZ0000
Kyocera AVX Components
$4.6751 No No Active 2.2 µF 20 V 40 mA 10 % 1505 9 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB105K020CBSZ0000
Kyocera AVX Components
$4.7206 No No Active 1 µF 20 V 30 mA 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB684M020CBSZ0000
Kyocera AVX Components
$4.7206 No No Active 680 nF 20 V 30 mA 20 % 1505 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB105K020CBSZ0H00
Kyocera AVX Components
$4.7206 No No Active 1 µF 20 V 30 mA 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB105M020CBSZ0000
Kyocera AVX Components
$4.7206 No No Active 1 µF 20 V 30 mA 20 % 1505 12 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50
TAZB225K020CBSZ0000
Kyocera AVX Components
$4.7206 No No Active 2.2 µF 20 V 40 mA 10 % 1505 9 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 not_compliant EAR99 8532.21.00.50