Filter Your Search
1 - 10 of 2,096 results
|
PHCR10020-916GKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 91 MΩ | 2 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-685JKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 6.8 MΩ | 5 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-4645DKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 46.4 MΩ | 0.5 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-1245FKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 12.4 MΩ | 1 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-7156FKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 715 MΩ | 1 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-2055BKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 20.5 MΩ | 0.1 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-826JKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 82 MΩ | 5 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-2614DKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.61 MΩ | 0.5 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-305GKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3 MΩ | 2 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant | ||
|
PHCR10020-4425BKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 44.2 MΩ | 0.1 % | 2 W | 10020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR10020 | PRECISION | 25 °C | PHCR | YES | 5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 25.5 mm | 5 mm | VENKEL LTD | SMT, 10020 | compliant |