Filter Your Search
1 - 10 of 77 results
|
RL1TTC5200R+-0.25%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 0.25 % | 100 mW | 3010 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||
|
RL3TTC20200R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 300 mW | 3010 | Radial | 20 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||
|
RL3TTC10200R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 300 mW | 3010 | Radial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||
|
MRS1/4YD201A
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 200 Ω | 0.05 % | 250 mW | 3010 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | 3 mm | 5.08 mm | 6.2 mm | 7.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
RL1TTC20200R+-0.01%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 0.01 % | 100 mW | 3010 | Radial | 20 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||
|
RL1TTC15200R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 100 mW | 3010 | Radial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||
|
LF1/4LCTTA2000D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 200 Ω | 0.5 % | 250 mW | 3010 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | LF | 70 °C | LF | NO | 250 V | e3 | 150 °C | -55 °C | Lead Frame | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | FLAT | 5.5 mm | 5.08 mm | 5.5 mm | 7.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | RADIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | |||
|
LF1/4LLTTA201J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 200 Ω | 5 % | 250 mW | 3010 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | LF | 70 °C | LF | NO | 250 V | e3 | 150 °C | -55 °C | Lead Frame | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | FLAT | 5.5 mm | 5.08 mm | 5.5 mm | 7.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | RADIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | |||
|
RL1TTC10200R+-0.02%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 0.02 % | 100 mW | 3010 | Radial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||
|
RL1TTC2200R+-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 200 Ω | 0.5 % | 100 mW | 3010 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 508 µm | 25.4 mm | 3.81 mm | 7.62 mm | 7.62 mm | 2.54 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 |