Filter Your Search
1 - 10 of 2,762 results
|
RL3720WT-R050-F
Susumu Co Ltd
|
$0.1804 | Yes | Yes | Active | 50 mΩ | 1 % | 1 W | 1508 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 220 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | ||||||
|
RL3720T-R033-F
Susumu Co Ltd
|
$0.2140 | Yes | Yes | Active | 33 mΩ | 1 % | 500 mW | 1508 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | e3 | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 400 µm | 3.75 mm | 2 mm | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||||
|
RL3720T-R022-F
Susumu Co Ltd
|
$0.2140 | Yes | Yes | Active | 22 mΩ | 1 % | 500 mW | 1508 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | e3 | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 400 µm | 3.75 mm | 2 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||
|
MSMW124AN-16R00G-GB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 16 Ω | 2 % | 500 mW | 1508 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||||||
|
MSMW124AN-10R00K-T
Mini-Systems Inc (MSI)
|
Check for Price | Active | 10 Ω | 10 % | 500 mW | 1508 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||
|
MSMW124AT-120R0G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 120 Ω | 2 % | 500 mW | 1508 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||||||
|
MSMW124AN-150R0F-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 150 Ω | 1 % | 500 mW | 1508 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | ||||||||||||||||
|
MSMW124AN-620R0G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 620 Ω | 2 % | 500 mW | 1508 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||||||
|
MSMW124AN-604R0F-G
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 604 Ω | 1 % | 500 mW | 1508 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||||||
|
MSMW124AN-604R0F-GB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 604 Ω | 1 % | 500 mW | 1508 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.81 mm | 2.159 mm | MINI-SYSTEMS INC | compliant | EAR99 |