Filter Your Search
1 - 10 of 5,314 results
|
CN2A2TTE3900F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 390 Ω | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 390 Ω | ISOLATED | 2 | 70 °C | 390 Ω | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | SMT, 0810 | compliant | EAR99 | ||||
|
CN2A2TTE1822F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 18.2 kΩ | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 18.2 kΩ | ISOLATED | 2 | 70 °C | 18.2 kΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||
|
743C0431053F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 105 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
743C0434021FP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 4.02 kΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 4.02 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
CN2A2TE2260F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1 % | 0810 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 226 Ω | ISOLATED | 2 | 70 °C | YES | 100 V | e0 | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0810 | compliant | EAR99 | ||||||||||||
|
CN2A2TTE2371F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.37 kΩ | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 2.37 kΩ | ISOLATED | 2 | 70 °C | 2.37 kΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | SMT, 0810 | compliant | EAR99 | ||||
|
CN2A2TTD51R1F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 51.1 Ω | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
CN2A2TE2801F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1 % | 0810 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 2.8 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e0 | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0810 | compliant | EAR99 | ||||||||||||
|
CN2A2TDD30R9F
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 1 % | 0810 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 30.9 Ω | ISOLATED | 2 | 70 °C | YES | 100 V | e0 | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 10 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0810 | compliant | EAR99 | |||||||||||
|
CN2A2TTDD2372F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 23.7 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin (Sn) | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |