Filter Your Search
1 - 10 of 1,031 results
|
M55342E04B200DRT5
Vishay Intertechnologies
|
$3.8650 | No | Active | 200 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
M55342H04B200DRWS
Vishay Intertechnologies
|
$12.4782 | No | Active | 200 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
M55342H04B200DCWS
Vishay Intertechnologies
|
$12.4782 | No | Active | 200 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
M55342E04B200DRWS
Vishay Intertechnologies
|
$12.7619 | No | Active | 200 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
M55342H04B200DCWS
Vishay Thin Film
|
Check for Price | No | No | Active | 200 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | compliant | EAR99 | 8533.21.00.30 | |||
|
HWTF-9-AN-200R0Q-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 200 Ω | 0.05 % | 750 mW | 1505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 3.886 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||
|
M55342K04B200DP
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 200 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(MILITARY) | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HWTF-9-BT-200R0F-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 200 Ω | 1 % | 6 W | 1505 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 3.886 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||
|
M55342H04B200RVTF
Vishay Intertechnologies
|
Check for Price | No | Active | 200 Ω | 0.25 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342H04B200RUWP
Vishay Intertechnologies
|
Check for Price | No | Active | 200 Ω | 0.25 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | not_compliant | EAR99 | 8533.21.00.30 |