Parametric results for: GKS-112 201 112 A 0605 MD under Ceramic Capacitors

Filter Your Search

1 - 10 of 510,555 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0605
Select parts from the table below to compare.
Compare
Compare
D50BD820K1PYE
Knowles Capacitors
Check for Price Yes Active 82 pF 100 V 10 % 0605 BD 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BF240J1TXE
Knowles Capacitors
Check for Price Yes Active 24 pF 100 V 5 % 0605 BF 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BF510B1MYE
Knowles Capacitors
Check for Price Yes Active 51 pF 100 V 0.1961 % 0605 BF 0.1961 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BL131J1PA
Knowles Capacitors
Check for Price Yes Active 130 pF 100 V 5 % 0605 BL 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BL271A1TX
Knowles Capacitors
Check for Price Yes Active 270 pF 100 V 0.0185 % 0605 BL 0.0185 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BN241M1TDT
Knowles Capacitors
Check for Price Yes Active 240 pF 100 V 20 % 0605 BN 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BN361C1MXD
Knowles Capacitors
Check for Price Yes Active 360 pF 100 V 0.0694 % 0605 BN 0.0694 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BN391C1MED
Knowles Capacitors
Check for Price Yes Active 390 pF 100 V 0.0641 % 0605 BN 0.0641 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50BT431F1TX
Knowles Capacitors
Check for Price Yes Active 430 pF 100 V 1 % 0605 BT 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 105 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50NA1R6K1MAT
Knowles Capacitors
Check for Price Yes Active 1.6 pF 100 V 10 % 0605 NA 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Gold (Au) ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99